Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Plug-in

Subtotal (1 unit)*

MYR21,770.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,770.11

*price indicative

RS Stock No.:
240-909
Mfr. Part No.:
191370 NZMH3-VX400-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

9kA

Mount Type

Plug-in

Terminal Type

Screw

Height

215.2mm

Depth

335mm

Width

140mm

Standards/Approvals

IEC/EN 60947, RoHS

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is at the forefront of circuit protection technology, delivering exceptional reliability for demanding electrical applications. With its robust design, this molded case circuit breaker is engineered to manage high loads safely and efficiently. Featuring advanced plug-in technology, the NZM3 PXR20 guarantees a seamless installation process while its 400A, three-pole configuration supports a wide range of energy management needs. The unit adheres to the utmost compliance standards, ensuring optimal safety and performance in various environments, including unearthed supply systems up to 690V. The integration of innovative protection features further enhances its functionality, making it a perfect choice for industries where dependability is paramount.

Innovative LSI overload protection helps to prevent circuit failures

Designed for diverse applications with the ability to connect various cable sizes

Climatic proofing ensures reliable operation in humid and fluctuating temperature conditions

User-friendly configurations through optional USB interfaces for enhanced convenience

Mechanical endurance rated for up to 15,000 operations, ensuring longevity

High short-circuit breaking capacities provide peace of mind in critical electrical environments

Environmental standards adherence showcases a commitment to sustainability

Protection against direct contact enhances safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy