Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 244-246
- Mfr. Part No.:
- 168895 NZMH3-4-VE400/250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR26,335.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,335.74 |
*price indicative
- RS Stock No.:
- 244-246
- Mfr. Part No.:
- 168895 NZMH3-4-VE400/250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 335mm | ||
Height 215.2mm | ||
Width 185mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton circuit breaker represents the pinnacle of electrical safety and efficiency in industrial applications. Crafting a balance between robust design and advanced technology, it ensures reliable protection against short circuits and overloads. Engineered for four-pole connectivity, it caters to high operational demands with a current rating of 400A, making it a vital component in complex electrical systems. The devices electronic release mechanism guarantees precise responsiveness, enhancing overall system reliability. Designed for seamless integration into both new and existing installations, it reflects a commitment to durability and compliance with stringent international standards, making it an essential choice for professionals seeking performance and safety.
Adjustable time delay settings help manage current peaks effectively
User-friendly installation instructions available for effortless setup
Promotes minimal downtime with rapid release mechanisms
Engineered to withstand harsh environmental conditions, ensuring longevity
Designed for easy maintenance with readily available technical data resources
Supports a wide range of terminal capacities for versatile applications
Provides additional layers of safety through its electromagnetic compatibility features
Optimised for use in unearthed supply systems to enhance operational flexibility
Delivers excellent thermal management to prevent overheating
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
