Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR24,952.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,952.89

*price indicative

RS Stock No.:
231-407
Mfr. Part No.:
113546 NZMN3-4-VE400/250-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

400A

Breaking Capacity

5kA

Terminal Type

Screw

Width

230mm

Standards/Approvals

IEC/EN 60947, RoHS

Height

260mm

Depth

346mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM 113546 circuit breaker is designed to deliver superior protection and reliability across a range of applications, ensuring peace of mind for operators and maintenance professionals. This four-pole, 400A breaker combines enhanced thermal memory control with adjustable time delay settings, making it capable of overcoming current peaks while safeguarding equipment from electrical faults. Suitable for use in unearthed supply systems up to 690V, it showcases a robust design that withstands harsh environmental conditions. With comprehensive compliance to RoHS and IEC/EN standards, this unit not only meets but exceeds industry expectations, ensuring a broad applicability across various sectors, including industrial and commercial installations. A focus on mechanical integrity and excellent corrosion resistance guarantees longevity and reliable performance even in the most demanding setups.

Enhanced thermal stability ensures optimal performance under extreme conditions

The adjustable delay time allows for tailored operational flexibility

Electronic release system improves reaction times during fault conditions

Sophisticated short-circuit protection safeguards against potential damage

Integrated insulating materials provide excellent electrical safety features

Cool-to-touch design allows for safe handling and reduces user risk

Robust construction ensures high reliability and minimises maintenance needs

Wide application range makes it versatile for various installation types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy