Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Plug-in

Subtotal (1 unit)*

MYR30,122.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR30,122.04

*price indicative

RS Stock No.:
231-665
Mfr. Part No.:
110880 NZMH3-4-VE400-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

400A

Breaking Capacity

9kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

230mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Depth

260mm

Height

346mm

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM moulded case circuit breaker stands as a pinnacle of reliability and efficiency for modern electrical systems. Designed to meet the rigorous demands of high-performance environments, this four-pole unit excels with a frame capacity of 400A. Its innovative electronic release system facilitates precise short-circuit protection and adjustable overload settings, ensuring optimal operational safety. With compliance to IEC/EN standards and robust thermal stability features, this circuit breaker delivers exceptional durability and minimal maintenance. The combination of advanced technology and user-centric design makes it ideal for diverse applications, ranging from industrial systems to commercial electrification. Its thoughtful construction allows for easy integration into existing setups without compromising performance, making it a superb choice for those seeking top-tier protection in a compact form.

Robust electronic release system for precise protection

Ideal for high-performance applications with a 400A capacity

Compact design ensures easy installation and minimal space requirement

Complies with international standards for safety and reliability

Offers adjustable settings for overload current

Thermal memory feature enhances operational safety

Capable of withstanding significant mechanical impact

Versatile terminal options accommodate a variety of connection needs

Supports high operational reliability with extended mechanical lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy