Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA, Plug-in

Subtotal (1 unit)*

MYR25,915.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,915.89

*price indicative

RS Stock No.:
230-884
Mfr. Part No.:
113578 NZMH3-4-A320-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

320A

Breaking Capacity

9kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

260mm

Width

230mm

Depth

346mm

Standards/Approvals

RoHS, IEC/EN 60947

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed for exceptional reliability and performance. This advanced 4-pole circuit breaker boasts a rated current of 320A, making it an ideal choice for demanding electrical applications. Engineered to support withdrawable units, it seamlessly adapts to various installations, ensuring flexibility and ease of maintenance. With certifications in compliance with RoHS and IEC/EN 60947, the NZM series exemplifies superior durability and is tailored for use in unearthed supply systems at voltages up to 690V. Its impressive thermal-magnetic release system offers robust protection against overload and short-circuit conditions, significantly enhancing operational safety in critical environments. Built with meticulous attention to detail, this circuit breaker not only meets but often exceeds industry standards, making it a trusted partner for engineers and electricians alike.

Designed for easy installation and maintenance in electrical systems

Offers a high level of protection against overload and short-circuit occurrences

Achieves compliance with stringent international safety standards

Optimised for use in a variety of demanding applications

Robust construction ensures longevity and reliable operation

Efficient heat dissipation design enhances performance under load

Smooth operation with a user-friendly mechanical release mechanism

A flexible auxiliary and main circuit connection configuration

Equipped with comprehensive technical data to assist in system design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy