Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR20,561.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,561.18

*price indicative

RS Stock No.:
229-464
Mfr. Part No.:
109701 NZMH3-4-A320/200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

320A

Breaking Capacity

9kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

185mm

Standards/Approvals

RoHS, IEC IEC/EN 60947

Depth

166mm

Height

275mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series is designed to provide exceptional reliability and performance in the field of electrical distribution. This innovative four-pole molded case circuit breaker is tailored to meet the rigorous demands of modern applications, ensuring maximum operational efficiency and safety. With a robust current rating of 320A and a notable ability to handle short-circuit conditions, this product excels in protecting electrical circuits from overload and faults. Its intelligent design allows for enhanced thermal stability and superior electromagnetic compatibility, making it an optimal choice for industrial and commercial installations. The NZM series also features comprehensive compliance with international standards, solidifying its position as a trusted solution in the marketplace.

Delivers consistent performance even in demanding environments

Offers advanced short-circuit protection for enhanced safety

Integrates seamlessly into existing electrical systems with minimal modifications

Ensures ease of installation and maintenance with user-friendly features

Maximises energy efficiency through effective current management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy