Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR15,780.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,780.00

*price indicative

RS Stock No.:
232-040
Mfr. Part No.:
109689 NZMC3-4-A320/200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

320A

Breaking Capacity

4kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

275mm

Depth

166mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Width

185mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM molded case circuit breaker from Eaton is engineered to provide exceptional performance in various applications. Designed with advanced thermomagnetic technology, it ensures robust protection against overloads and short circuits, safeguarding critical electrical systems. With a compact profile and a rated operational current of 320 A, this versatile circuit breaker is perfect for both residential and industrial use. Its IP20 protection rating ensures reliability while maintaining easy accessibility for installation. The NZM series stands out with its excellent thermal stability, making it suitable for diverse environmental conditions, while the thoughtful design allows for efficient integration into existing infrastructures. This product exemplifies Eaton's commitment to quality and safety, allowing users to operate with confidence and peace of mind.

Offers robust thermal and short-circuit protection

Designed to be compact without compromising performance

Simplifies installation with user-friendly features

Provides exceptional heat dissipation for improved longevity

Adapts well to various environmental applications

Ensures reliability with proven electromagnetic compatibility

Integrates seamlessly into existing electrical systems

Specifically designed to meet stringent safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy