Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-162
- Mfr. Part No.:
- 113533 NZMN3-4-A320/200-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,043.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,043.66 |
*price indicative
- RS Stock No.:
- 231-162
- Mfr. Part No.:
- 113533 NZMN3-4-A320/200-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 260mm | |
| Depth | 346mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 260mm | ||
Depth 346mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional circuit breaker, part of The Eaton Moeller series NZM, is designed to provide reliable protection for electrical systems and components. With a robust four-pole configuration, it handles high currents effortlessly, ensuring safety and durability in demanding environments. Built as a withdrawable unit, this product facilitates easy maintenance and upgrading, making it a popular choice among electrical professionals. Coupled with thermal-magnetic protection and optimised heat dissipation, it guarantees efficient operation even in challenging conditions. Additionally, its compliance with international standards highlights its commitment to quality, making it an ideal solution for modern electrical installations.
Robust four-pole design for effective circuit protection
Withdrawable unit simplifies maintenance and upgrades
Thermal-magnetic release enhances operational safety
Optimised heat dissipation to maintain performance
Complies with IEC/EN standards for added reliability
Perfect for use in unearthed supply systems at high voltages
Ability to connect with substantial cable sizes for versatile applications
Enhanced short-circuit protection for increased system safety
Mechanical lifespan of 15,000 operations for long-term use
IP40 rating on the front side ensures adequate ingress protection
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
