Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-229
- Mfr. Part No.:
- 109694 NZMN3-4-A320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,701.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,701.10 |
*price indicative
- RS Stock No.:
- 231-229
- Mfr. Part No.:
- 109694 NZMN3-4-A320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Acetic Acid | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 185mm | ||
Break Time 10 ms | ||
Tripping Mechanism Acetic Acid | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton is designed for reliability and efficiency in industrial environments. The advanced thermo-magnetic technology ensures optimal protection against overload and short-circuit conditions, allowing for safe and uninterrupted power flow. With a robust construction and a compact form factor, this circuit breaker accommodates high current ratings, making it ideal for demanding applications. Its versatile installation options and compliance with international standards further establish its suitability for modern electrical systems. Built to withstand rigorous operational demands, this device provides peace of mind to engineers and technicians alike, ensuring system integrity and longevity.
Thermal and magnetic release mechanism for enhanced safety
Compact design provides ease of integration into existing panels
Ability to support various terminal configurations for flexible installation
Designed for use in unearthed supply systems, elevating adaptability
Temperature rise calculations supported with detailed data
Incorporates features for high short-circuit breaking capacities
Provides multiple environmental protections to meet operational standards
User-friendly installation instructions facilitate quick setup
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
