Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR14,728.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,728.13

*price indicative

RS Stock No.:
230-979
Mfr. Part No.:
110302 NZMN3-A320-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

320A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Box

Width

140mm

Depth

166mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Height

275mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM provides exceptional protection and reliability for electrical installations. Designed to handle high current ratings up to 320A, it is ideal for use in three-pole configurations, making it suitable for a wide range of applications. With its robust design and thermomagnetic release system, this circuit breaker offers both overload and short-circuit protection, ensuring the safety and longevity of your electrical system. Its impressive specifications, including a rated short-circuit breaking capacity, demonstrate its performance excellence, ultimately balancing efficiency with safety, even in the most demanding environments. The versatility of this device is further enhanced by its compatibility with various installations, simplifying integration into existing systems.

Robust design ensures lasting durability and reliability

Thermomagnetic release system provides comprehensive protection

Designed for three-pole configurations to suit a variety of applications

High short-circuit breaking capacity guarantees effective performance in critical situations

Optimised for use in unearthed supply systems at 690V

Temperature rating allows for operation in extreme environments

Finger and back-of-hand proof design for enhanced safety

Customisable terminal options offer flexibility for different installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy