Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-660
- Mfr. Part No.:
- 110858 NZMN3-A320-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,732.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,732.16 |
*price indicative
- RS Stock No.:
- 231-660
- Mfr. Part No.:
- 110858 NZMN3-A320-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 346mm | |
| Depth | 260mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 346mm | ||
Depth 260mm | ||
Width 185mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a premium molded case circuit breaker designed to ensure reliability and protection in high-demand environments. Featuring a robust three-pole configuration and a rated current of 320A, it is engineered to handle substantial electrical loads with ease. This advanced circuit breaker is ideal for use in unearthed supply systems at voltages up to 690V. With a commitment to safety and compliance with international standards, this device incorporates a thermomagnetic release mechanism, providing superior protection against overcurrent and short circuits. Its innovative design also allows for seamless integration into existing electrical systems, thereby enhancing operational efficiency and safety within industrial applications. This is the perfect solution for professionals seeking to safeguard their electrical installations with a dependable and effective circuit-breaking solution.
Offers a thermomagnetic release system to manage overload and short-circuit protection
Designed for high-performance applications with a maximum voltage rating of 690V
Withstands high surge currents, ensuring operational reliability in demanding conditions
Facilitates easy installation with screw connections for enhanced stability
Compact dimensions allow for efficient use of panel space without compromising on performance
Ensures compliance with key international safety standards, promoting peace of mind
Provides a robust mechanical lifespan, ensuring longevity and minimal downtime
Features a degree of protection, safeguarding against dust and moisture ingress
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 5 kA
