Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 5 kA
- RS Stock No.:
- 231-400
- Mfr. Part No.:
- 113524 NZMN3-S320-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,860.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,860.42 |
*price indicative
- RS Stock No.:
- 231-400
- Mfr. Part No.:
- 113524 NZMN3-S320-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Height 260mm | ||
Break Time 10 ms | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional molded case circuit breaker from Eaton Moeller series NZM sets new standards in dependability and performance. Designed for heavy-duty applications, this unit offers reliable protection with its robust 3-pole configuration and impressive 320A current rating. With advanced thermal and short-circuit release functionality, it ensures that your electrical installations are safeguarded against unforeseen surges. The user-friendly design includes features that facilitate quick installation and maintenance, making it ideal for panel builders. Its compact dimensions allow for seamless integration into various setups, while the stringent compliance with international safety standards guarantees peace of mind. Catering to demanding operational environments, this circuit breaker exemplifies innovation and precision engineering.
Optimised for use in unearthed supply systems at voltages up to 690 V
Utilises cutting-edge magnetic switching technology for reliable operation
Designed to withstand high short-circuit currents with remarkable breaking capacity
Engineered for moisture resistance, ensuring durability in challenging conditions
Compliant with multiple international certifications, reinforcing its safety and reliability
Incorporates a straightforward installation process with robust screw connections
Offers a wide range of terminal capacities to accommodate diverse wiring setups
Meets all essential thermal regulation specifications, vital for extended operational life
Features a compact design that maximises space efficiency in electrical enclosures
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
