Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 9 kA
- RS Stock No.:
- 231-408
- Mfr. Part No.:
- 113567 NZMH3-S320-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,866.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,866.03 |
*price indicative
- RS Stock No.:
- 231-408
- Mfr. Part No.:
- 113567 NZMH3-S320-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 346mm | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Mechanism | Magnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 346mm | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Mechanism Magnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker represents a pivotal solution for modern electrical systems, expertly designed to offer enhanced protection and reliability. Crafted for versatility, it accommodates a wide range of applications, especially within unearthed supply systems at 690 V. Employing advanced magnetic technology, this circuit breaker ensures superior performance under diverse operating conditions. With robust specifications including a rated current of 320 A and exceptional short-circuit breaking capacity, it stands as a testament to innovative engineering excellence. Complete with features such as thermal stability and mechanical durability, it ensures longevity while maintaining compliance with international standards. This device is not merely a circuit breaker; it's a vital component for safeguarding electrical installations, promoting operational efficiency, and mitigating the risks associated with electrical failures.
Optimised for durability, guaranteeing mechanical longevity
Seamless compatibility with various cable sizes for increased flexibility
Designed to comply with stringent electromagnetic compatibility requirements
Provides reliable thermal stability to enhance safety and performance
Features a quick acting short-circuit release mechanism for immediate response to faults
Incorporates advanced corrosion resistance for longevity in challenging environments
Configured for easy installation, saving time during setup
Supports multiple terminal capacities, ensuring versatility in connections
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
