Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 231-662
- Mfr. Part No.:
- 110861 NZMH3-A320-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,737.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,737.84 |
*price indicative
- RS Stock No.:
- 231-662
- Mfr. Part No.:
- 110861 NZMH3-A320-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 250V ac | |
| Terminal Type | Screw | |
| Height | 346mm | |
| Depth | 260mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 250V ac | ||
Terminal Type Screw | ||
Height 346mm | ||
Depth 260mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 185mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative circuit breaker is engineered for optimal performance in challenging environments. The Eaton Moeller series NZM moulded case circuit breaker stands out with its robust design, combining cutting-edge technology with reliability. It is specifically crafted for 3-pole applications, boasting a current rating of 320A. The product is suitable for unearthed supply systems up to 690V, making it an indispensable addition to electrical protection setups. With a focus on both functionality and safety, this circuit breaker offers advanced features like a thermomagnetic release system, ensuring superior protection against overloads and short circuits. The comprehensive compliance with IEC standards guarantees that you can trust this device for your power distribution needs, providing peace of mind in various applications.
Exceptional thermal and short-circuit protection for enhanced safety
Designed for easy installation in diverse industrial settings
Adaptable terminal connections accommodate various conductor sizes
Offers a high degree of protection against electrical faults
Meets rigorous industry standards to ensure reliability
Engineered for optimal operational efficiency in demanding conditions
Robust construction extends the product's lifespan
Integrated features facilitate simplified maintenance and repair
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
