Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 70 kA, Plug-in

Subtotal (1 unit)*

MYR17,873.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,873.21

*price indicative

RS Stock No.:
230-980
Mfr. Part No.:
110305 NZMH3-A320-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

320A

Breaking Capacity

70kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Rated DC Voltage

750V dc

Terminal Type

Box

Depth

166mm

Width

140mm

Height

275mm

Standards/Approvals

RoHS, IEC IEC/EN 60947

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton technologically advanced molded case circuit breaker is designed for optimal performance in electrical management applications. The Eaton Moeller series NZM offers unmatched reliability and efficiency, accommodating current loads up to 320 A. Engineered for three-pole configurations, it is a robust solution for systems requiring outstanding short-circuit protection and operational safety. Its thermomagnetic release ensures rapid response to overloads while maintaining user-friendliness through innovative installation features. Its compatibility with various terminal types enables versatile configurations, making it a preferred choice for panel builders and electrical installers. The product is built to withstand extreme environmental conditions, ensuring longevity and dependable service in demanding environments.

Optimises electrical safety with rapid short-circuit response

Designed for versatile installation in three-pole configurations

Robust thermomagnetic release mechanism enhances reliability

Compatible with a wide range of terminal types for flexible application

Built to withstand extreme operating conditions with a high degree of protection

Facilitates efficient heat dissipation to maintain operational integrity

Adheres to international compliance and safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy