Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 231-470
- Mfr. Part No.:
- 109673 NZMH3-A320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,812.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,812.81 |
*price indicative
- RS Stock No.:
- 231-470
- Mfr. Part No.:
- 109673 NZMH3-A320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Width | 140mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Depth 166mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Width 140mm | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton product is an advanced molded case circuit breaker from The Eaton Moeller series NZM, designed to ensure reliable performance in your electrical system. Tailored for critical applications, this circuit breaker provides exceptional protection and control, accommodating operational needs up to 320A with a resilient construction. It features three poles, making it suitable for a variety of industrial settings. Not only does it comply with stringent safety standards, but it also integrates seamlessly with unearthed supply systems at a maximum voltage of 690V. With unique thermal magnetic release functionality, it guarantees prompt reaction to overloads and short circuits, safeguarding your assets while enhancing operational efficiency whether in fixed or built-in configurations.
Thermal magnetic release for immediate response to faults
Three-pole configuration for versatile applicability
Designed to operate efficiently in unearthed supply systems
Exceptional attention to thermal management ensures durability
User-friendly installation instructions streamlining setup processes
Resizable terminals accommodating a range of conductor sizes
Compliance with international safety and environmental standards
Mechanically robust design ensuring long operational lifespan
Equipped for high short-circuit breaking capacities
Digitally enhanced features enabling modern electrical system integration
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
