Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 30 kA, Fixed
- RS Stock No.:
- 232-035
- Mfr. Part No.:
- 109669 NZMN3-A320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,740.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,740.45 |
*price indicative
- RS Stock No.:
- 232-035
- Mfr. Part No.:
- 109669 NZMN3-A320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 30kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Width | 140mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 30kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Height 275mm | ||
Width 140mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM moulded case circuit breaker represents a blend of innovative engineering and robust functionality, designed to provide unparalleled circuit protection in complex electrical systems. This three-pole circuit breaker, suitable for up to 320A, incorporates advanced thermomagnetic release mechanisms, ensuring reliable performance under varied load conditions. Its comprehensive specifications support installation in unearthed systems up to a voltage of 690V, making it an ideal choice for industrial applications. With a focus on safety and operational efficiency, the NZM series is engineered to meet stringent compliance standards while delivering flexibility through multiple connection types. From its superior short-circuit protection to heat dissipation capabilities, this product supports a wide range of operational requirements, ensuring peace of mind in critical environments.
Three-pole design for enhanced reliability in power distribution
Thermomagnetic technology ensures optimal protection against overloads
Compliancy with IEC/EN standards provides confidence in safety
Multi-connection capabilities facilitate easy integration into existing systems
Lifespan of 15,000 mechanical operations promotes long-term durability
Wide ambient temperature range allows for versatile installation environments
IP20 protection rating minimizes exposure to dust and objects
High short-circuit breaking capacity enables swift interruption of fault conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
