Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 231-468
- Mfr. Part No.:
- 109665 NZMC3-A320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,104.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,104.23 |
*price indicative
- RS Stock No.:
- 231-468
- Mfr. Part No.:
- 109665 NZMC3-A320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 140mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker offers exceptional protection and reliability for your electrical systems. Designed specifically for high-performance applications, this circuit breaker features a three-pole configuration with a 320A rating, ensuring that your installations remain safe and efficient. The robust design is housed in a durable case that can withstand various environmental conditions, making it suitable for use in unearthed supply systems at voltages up to 690V. With comprehensive compliance to international standards, including RoHS and IEC/EN 60947, it assures users of its superior quality and performance. Furthermore, this device integrates advanced thermal-magnetic release technology, providing prompt tripping mechanisms in the event of overcurrent or short-circuit situations. Whether you're a panel builder or a system installer, this circuit breaker is engineered to meet your demanding requirements while ensuring peace of mind.
Thermal-magnetic release technology ensures swift response to electrical faults
Suitable for a maximum voltage of 690V, accommodating diverse applications
Durable construction withstands varying environmental conditions efficiently
Compatible with unearthed supply systems, enhancing adaptability
Designed with compliance to rigorous international standards
Streamlined installation process with built-in device fixed techniques
Incorporates a mechanical lifespan of approximately 15,000 operations
Offers a compact design while maximising performance capabilities
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
