Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 231-231
- Mfr. Part No.:
- 109700 NZMH3-4-A320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,561.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,561.18 |
*price indicative
- RS Stock No.:
- 231-231
- Mfr. Part No.:
- 109700 NZMH3-4-A320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 166mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker stands as a cornerstone for effective electrical management in modern infrastructures. Designed for robust performance, this circuit breaker ensures exceptional safety and operational integrity under both normal and extreme conditions. With a four-pole configuration and a maximum current rating of 320 A, it caters perfectly to demanding industrial applications. Engineered with both thermal and electromagnetic protection, this device not only safeguards your electrical systems against overloads and short-circuits but also enhances the longevity of your installation. Its contemporary features, such as electrical connection via screw, comprehensive documentation, and a variety of terminal capacities, underscore the commitment to ease-of-use and functionality. From environmental resilience to thermal stability, this circuit breaker promises to deliver unparalleled peace of mind for technicians and operators alike.
Thermally and electromagnetically protected against overload and short-circuits
Four-pole configuration provides flexibility for various applications
Designed for high-performance installations ensuring operational integrity
Extensive documentation supports effective installation and maintenance
User-friendly screw connections simplify the electrical connection process
Constructed to withstand extreme temperatures, ensuring reliability
Integral design prioritises thermal stability and reduced heat dissipation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 9 kA
