Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 230-027
- Mfr. Part No.:
- 110307 NZMH3-A500-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,551.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,551.54 |
*price indicative
- RS Stock No.:
- 230-027
- Mfr. Part No.:
- 110307 NZMH3-A500-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Width | 140mm | |
| Height | 275mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Width 140mm | ||
Height 275mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM 3-pole molded case circuit breaker is designed for exceptional reliability and performance in demanding environments. With a robust 500A capacity and advanced thermo-magnetic release system, it provides enhanced fault protection for your electrical installations. The device is suitable for usage in unearthed supply systems up to 690V and is compliant with international standards, making it a perfect choice for projects that require precision and durability. Its compact design facilitates efficient installation and easy integration into existing systems. This circuit breaker features a degree of protection of IP20, ensuring reliable operation while safeguarding against accidental contact. With excellent electrical and mechanical durability, it supports a lifespan of up to 15,000 mechanical operations.
Thermo-magnetic release for efficient fault protection
High capacity excellent for industrial applications
Aligned with RoHS compliance for environmental safety
Flexible terminal capacities cater to various installation needs
Easy installation with a built-in device fixed technique
Designed for reliable operation in high ambient temperatures
Multiple connection options enhance system compatibility
Compact form factor saves space during installation
Durable construction ensures long operational life
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
