Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-640
- Mfr. Part No.:
- 109698 NZMN3-4-A500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,585.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,585.42 |
*price indicative
- RS Stock No.:
- 229-640
- Mfr. Part No.:
- 109698 NZMN3-4-A500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Height | 275mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Height 275mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton versatile circuit breaker, part of the Moeller series NZM, is engineered to provide robust protection for your electrical installations. Designed to handle a rated current of 500A, it integrates advanced thermomagnetic release technology for reliable operation. With its four-pole configuration, this circuit breaker is ideal for use in unearthed supply systems at 690V, ensuring safety and efficiency in various applications. The NZM moulded case circuit breaker not only meets rigorous electrical standards but also prioritises ease of installation and maintenance. Its strong performance under demanding conditions makes it an essential component for modern electrical systems. The ability to withstand significant thermal and mechanical stresses further enhances its appeal for heavy-duty operations, equipping your setup with the utmost dependability.
Four poles for comprehensive circuit protection
Thermomagnetic release system ensures swift response to overloads
Compact design for easy integration in electrical configurations
Rated short-circuit breaking capacity supports high fault conditions
IP20 rated for indoor use, safeguarding internal components
Compatible with various connection methods for flexible installation
Enhanced durability against environmental factors with robust construction
Meets international compliance for safety and performance standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
