Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 30 kA, Fixed

Subtotal (1 unit)*

MYR15,861.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,861.29

*price indicative

RS Stock No.:
231-221
Mfr. Part No.:
109671 NZMN3-A500
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

500A

Breaking Capacity

30kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Terminal Type

Screw

Width

140mm

Height

275mm

Depth

166mm

Standards/Approvals

RoHS, IEC IEC/EN 60947

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is designed to deliver robust protection and reliability in various industrial applications. The product features a thermomagnetic release system that ensures effective overload and short-circuit protection while maintaining a compact design suitable for integration in switchgear panels. The versatile design allows for use in unearthed supply systems, rated for voltages up to 690 V, making it an ideal choice for facilities requiring dependable power distribution. With an impressive rated current of 500 A, this circuit breaker guarantees high performance during demanding operational conditions. In addition to its protective capabilities, the circuit breaker's inclusion of advanced technology allows for temperature rise calculations and thermal stability verifications, ensuring optimal performance and compliance with stringent standards.

Thermomagnetic release system for enhanced safety

Ideal for unearthed supply systems up to 690 V

Supports a rated current capacity of 500 A

Features a compact design for easy integration into switchgear

Advanced thermal stability ensures reliable performance under varied conditions

Robust construction meets rigorous industrial standards

Temperature rise evaluations provided for safe operational use

Quality assurance through compliance with international regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy