Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-163
- Mfr. Part No.:
- 113536 NZMN3-4-A500-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR25,837.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,837.17 |
*price indicative
- RS Stock No.:
- 231-163
- Mfr. Part No.:
- 113536 NZMN3-4-A500-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Depth | 346mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 230mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 260mm | ||
Depth 346mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 230mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative moulded case circuit breaker is designed to deliver superior performance and reliability in demanding electrical installations. Boasting advanced thermomagnetic technology, it ensures enhanced protection against overload and short-circuit risks. The comprehensive design caters to both industrial and commercial environments, ensuring seamless integration into unearthed supply systems. With a robust frame and exceptional ratings, this circuit breaker supports a maximum current rating of 500 A, making it ideal for a variety of applications. Its compact dimensions, coupled with a user-oriented design, facilitate easy installation and maintenance, ensuring a hassle-free operational experience. Choose this circuit breaker for exceptional safety standards and operational efficiency.
Thermomagnetic release mechanism for improved safety
Compact design optimised for easy installation and space-saving
Rated operational current supports challenging electrical tasks
Versatile installation options cater to various application needs
Designed for unearthed supply systems up to 690 V
Enhanced short-circuit protection ensures peace of mind
Built to comply with international safety standards and regulations
Durable construction withstands harsh operational conditions
Optional accessories available for customised configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Plug-in
