Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR29,618.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29,618.40

*price indicative

RS Stock No.:
229-553
Mfr. Part No.:
113582 NZMH3-4-A500-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

500A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Rated DC Voltage

0V dc

Terminal Type

Screw

Height

260mm

Standards/Approvals

RoHS, IEC/EN 60947

Width

230mm

Depth

346mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series from Eaton represents a pinnacle of innovation in the field of electrical protection solutions. Engineered for high performance, this four-pole molded case circuit breaker is capable of handling an impressive uninterrupted current of 500A, making it ideal for demanding industrial applications. With a sleek design and advanced thermal-magnetic release system, it assures robust protection against both overloads and short circuits, ensuring reliable operation under various conditions. The product showcases a compact footprint, yet offers comprehensive safety features at a compelling value, providing peace of mind for users. Its ability to integrate seamlessly into unearthed supply systems enhances versatility across different installation environments. Whether utilised in switchgear or automation applications, the NZM series circuit breaker is a dependable choice that guarantees operational integrity.

Designed for ease of installation in both built-in and withdrawable applications

Offers extensive compatibility with a range of terminals to suit different wiring configurations

Features an IP20 basic degree of protection to safeguard internal components

Incorporates comprehensive thermal management for enhanced operational reliability

Provides efficient heat dissipation to accommodate various ambient temperature conditions

Meets stringent RoHS compliance standards, aligning with modern environmental requirements

Equipped with advanced electromagnetic compatibility for smooth operation in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy