Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- RS Stock No.:
- 231-413
- Mfr. Part No.:
- 113583 NZMH3-4-A500/320-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR29,618.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29,618.40 |
*price indicative
- RS Stock No.:
- 231-413
- Mfr. Part No.:
- 113583 NZMH3-4-A500/320-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 260mm | |
| Width | 230mm | |
| Depth | 346mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 260mm | ||
Width 230mm | ||
Depth 346mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series moulded case circuit breaker is engineered for exceptional reliability and efficiency within demanding electrical environments. Designed with a robust construction, it adeptly handles electrical loads of up to 500A while ensuring safety through its advanced thermal-magnetic release system. The device is ideally suited for applications requiring a four-pole solution, making it versatile for various installations. Its user-friendly design features a slide-in technique that supports easy withdrawal, facilitating maintenance and installation. With certifications for RoHS compliance and adherence to IEC/EN 60947 standards, this circuit breaker ensures adherence to stringent quality benchmarks, offering peace of mind for both installers and end-users. Experience seamless functionality and superior protection with this dynamic circuit protection solution.
Thermal-magnetic release system enhances safety profiles
Four-pole configuration accommodates diverse electrical needs
Withdrawable design simplifies installation and maintenance
Robust construction withstands demanding operating conditions
Certified to RoHS standards ensuring environmental compliance
Designed for use in unearthed supply systems at 690 V
Temperature rise calculations supported by Eaton's data
IP20 rated protection against dust and mechanical impacts
Screw connection type provides reliable electrical connectivity
Shock resistance of 20 g ensures durability under stress
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Plug-in
