Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR20,585.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,585.42

*price indicative

RS Stock No.:
231-480
Mfr. Part No.:
109699 NZMN3-4-A500/320
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

500A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC IEC/EN 60947, RoHS

Width

140mm

Height

275mm

Depth

166mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM Molded Case Circuit Breaker is a robust solution designed for superior performance in various applications. With a four-pole configuration and a rated current of 500A, this high-capacity breaker effectively protects electrical systems against overloads and short circuits. Its advanced thermomagnetic release ensures quick response times, safeguarding equipment while enhancing operational reliability. The compact design, which includes versatile terminal options, facilitates easy installation in built-in systems. Compliant with industry standards, this circuit breaker exemplifies Eaton's commitment to quality and innovation, providing peace of mind in demanding environments. Equipped with state-of-the-art features and a user-friendly interface, it meets the versatile needs of modern electrical installations, ensuring maximum energy efficiency and safety.

Advanced thermomagnetic release for enhanced safety

Compact design optimises space in electrical installations

Quick response times protect against electrical faults

Versatile terminal connections simplify installation

Robust construction meets rigorous industry standards

User-friendly interface for straightforward operation

Ideal for various applications, enhancing system performance

Profound protection enhances operational reliability

Designed for a lifespan of 15,000 mechanical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy