Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR25,837.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,837.17

*price indicative

RS Stock No.:
230-408
Mfr. Part No.:
113537 NZMN3-4-A500/320-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

500A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

230mm

Standards/Approvals

IEC/EN 60947, RoHS

Height

260mm

Depth

346mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is a robust solution designed for optimal performance in diverse electrical installations. This advanced circuit breaker integrates a thermomagnetic release, ensuring reliable operation while protecting vital equipment from overload and short circuit conditions. Featuring a four-pole configuration with a current rating of up to 500A, it delivers exceptional switching capacity, tailored for demanding applications. The NZM series stands out in its ability to maintain operational integrity under a range of environmental conditions, making it ideal for modern electrical systems. Its design reflects a meticulous attention to detail, ensuring that both performance and safety are top priorities, fulfilling the needs of professional panel builders and electricians alike.

Four-pole configuration for enhanced versatility

Thermomagnetic release for reliable protection

Designed for use in unearthed supply systems at up to 690 V

Built-in device with slide-in technique for easy installation

Robust heat dissipation ensuring optimal performance

Constructed to withstand mechanical shocks of up to 20 g

IP20 rated for protection against dust and moisture

Flexibility to accommodate various conductor sizes

Meets international compliance standards for safety and quality

Efficient thermal stability for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy