Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 229-463
- Mfr. Part No.:
- 109693 NZMC3-4-A500/320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,440.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,440.18 |
*price indicative
- RS Stock No.:
- 229-463
- Mfr. Part No.:
- 109693 NZMC3-4-A500/320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Depth | 166mm | |
| Width | 185mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 275mm | ||
Depth 166mm | ||
Width 185mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to deliver unparalleled reliability and efficiency in electrical protection. Engineered to accommodate a maximum current rating of 500A, this advanced circuit breaker combines robust design features with cutting-edge technology, ensuring superior performance in demanding environments. It is particularly suited for use in unearthed supply systems, providing peace of mind against overcurrent and short-circuit conditions. Built to meet stringent international standards, this four-pole circuit breaker boasts exceptional thermal and electromagnetic characteristics, making it an ideal choice for industrial applications. With a compact footprint and easy installation, it seamlessly integrates into existing electrical systems.
Robust construction enhances durability and service life
Compact design optimises space without compromising performance
Thermomagnetic release mechanism provides reliable protection against overloads
IP40 rating offers increased resistance to dust and solid objects
Temperature rise calculations can be easily undertaken with provided heat dissipation data
Complies with RoHS directives for environmental safety
Versatile mounting options available for varied installation needs
Allows for diverse terminal capacities to accommodate multiple conductor types
Quick and efficient response time enhances operational safety
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
