Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR19,440.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,440.18

*price indicative

RS Stock No.:
229-638
Mfr. Part No.:
109692 NZMC3-4-A500
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

500A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

275mm

Depth

166mm

Width

185mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker, part of the Moeller series NZM, is engineered for superior protection in demanding electrical environments. With a robust four-pole design and a carrying capacity of 500A, it delivers reliable performance while ensuring compliance with rigorous safety standards. The device's advanced thermomagnetic release mechanism provides precise control over overload and short-circuit protection, safeguarding your installations. Designed for maximum versatility, it is suitable for use in both unearthed supply systems and environments subject to cyclic damp heat. This circuit breaker is tailored for seamless integration into power distribution systems, making it an essential component for panel builders and electrical engineers looking for high efficiency and peace of mind.

Robust four-pole construction enhances reliability in high-demand settings

Advanced thermomagnetic release ensures swift response to overloads

Designed for operation in challenging environments, including those with damp heat

Integrated electrical connection types offer flexibility in installation

High short-circuit breaking capacities provide peace of mind during critical operations

Support for various conductor types allows for diverse integration options

Meets stringent international safety standards, reinforcing its dependability

Compact design enables easy installation in control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy