Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-341
- Mfr. Part No.:
- 269313 NZMN3-VEF500-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR23,049.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,049.25 |
*price indicative
- RS Stock No.:
- 259-341
- Mfr. Part No.:
- 269313 NZMN3-VEF500-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | CE, IP20, VDE 0106 Part 110, DIN EN 50274, CSA, IP66, UL, RoHS, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, IP40 | |
| Height | 297mm | |
| Depth | 166mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals CE, IP20, VDE 0106 Part 110, DIN EN 50274, CSA, IP66, UL, RoHS, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, IP40 | ||
Height 297mm | ||
Depth 166mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust molded case circuit breaker expertly designed to ensure optimal performance in demanding environments. This dynamic model combines advanced electronic release technology with high-quality material construction, providing dependable protection for electrical circuits up to 500A. Its innovative design allows for installation in unearthed supply systems, giving users peace of mind in safety and efficiency. Featuring multiple certifications such as UL, CSA, and IEC compliance, this circuit breaker is perfect for industrial applications where reliability and regulatory standards are paramount. The circuit breakers versatility caters to a variety of needs, ensuring adaptability across different applications while maintaining a consistent level of protection for connected equipment.
Designed for both commercial and industrial applications
Offers high short-circuit breaking capacity to safeguard electrical installations
Includes a thermal memory adjustable time delay for enhanced performance under fluctuating conditions
Utilises an electronic release system for precise control over circuit protection
Constructed with robust materials suited for demanding environments
Features a front-side connection for easy installation and maintenance
Complies with various international safety standards, ensuring peace of mind
Boasts a compact design ideal for space-restricted settings
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
