Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR17,341.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,341.01

*price indicative

RS Stock No.:
259-636
Mfr. Part No.:
269333 NZMN3-VE400-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

297mm

Width

166mm

Standards/Approvals

CSA, IEC 60947-2, IEC/EN 60947, UL 489, UL/CSA

Depth

140mm

Tripping Mechanism

Electronic

Tripping Characteristics

Adjustable overload, short-circuit current settings

COO (Country of Origin):
RO
The Eaton NZM series from Eaton represents a robust solution designed to ensure safety and reliability in electrical distribution systems. This innovative molded case circuit breaker is crafted to manage significant loads with ease, accommodating operational demands typical of modern infrastructure. Its sophisticated electronic release mechanism and comprehensive compliance with international standards ensure it meets rigorous performance and safety requirements. Ideal for branch and feeder circuits, this circuit breaker is expertly designed for use within unearthed supply systems at ratings up to 690 V, offering exceptional versatility. With a commitment to quality engineering, the NZM series delivers not just functionality but also peace of mind for panel builders and system operators alike, ensuring that installations are both efficient and dependable.

Designed for North American specifications, offering tailored solutions

Advanced electronic release system enhances precision and reliability

Complies fully with IEC, UL, and CSA standards for global usage

Versatile mounting options allow integration into various electrical systems

Incorporates adjustable overload and short-circuit current settings for flexibility

High degree of protection ratings ensure resilience against environmental factors

Maintenance-friendly design facilitates quicker servicing and operation

Optimised for heat dissipation, maintaining performance under high loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy