Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR16,219.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,219.88

*price indicative

RS Stock No.:
259-627
Mfr. Part No.:
269299 NZMN3-AE250-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

140mm

Depth

166mm

Height

297mm

Standards/Approvals

CE, CSAC. . 509, IEC, IEC 60947, IECEN 60947, RoHS, UL, UL 489, ULCSA, UL (File . E159)

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a robust and efficient molded case circuit breaker designed to ensure reliable protection in various electrical applications. With its advanced electronic release system, this circuit breaker operates seamlessly within a range of demanding conditions, providing a maximum operational current of 250 A. Engineered specifically for the North American market, it boasts extensive compliance with essential electrical standards, making it an invaluable choice for both commercial and industrial settings. The NZM series promises not only operational efficiency but also enhanced safety features, ensuring peace of mind while managing your electrical circuits. Its compact design and versatile mounting options simplify installation, allowing for unrestrained integration into existing systems.

Delivers superior protection for branch circuits and feeder circuits

Designed specifically for unearthed supply systems at high voltages

Incorporates advanced thermal memory and R.m.s. value measurement technologies

Offers comprehensive conformity to IEC/EN regulations for increased reliability

Supports adjustable overload releases to accommodate varying operational demands

Includes enhanced shock resistance capabilities for robust performance

Ensures excellent corrosion resistance in challenging environments

Features a low-voltage HBC fuse capacity for additional safety

Maintains operational efficiency within a wide temperature range

Provides user-friendly installation through front screw connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy