Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, DIN Rail
- RS Stock No.:
- 258-800
- Mfr. Part No.:
- 271135 NZMH2-VEF250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,918.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,918.98 |
*price indicative
- RS Stock No.:
- 258-800
- Mfr. Part No.:
- 271135 NZMH2-VEF250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CSA, CSA (Class . 1401), CSA (File . 086), IEC, IEC 60947, IECEN 60947 ULCSA, RoHS, UL, UL 489, UL (File . E159) | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals CE, CSA, CSA (Class . 1401), CSA (File . 086), IEC, IEC 60947, IECEN 60947 ULCSA, RoHS, UL, UL 489, UL (File . E159) | ||
Width 105mm | ||
Depth 149mm | ||
Height 195mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM moulded case circuit breaker combines robust performance with innovative technology, making it an essential choice for protecting branch and feeder circuits. Designed specifically for North American applications, this three-pole circuit breaker ensures reliable operation under diverse conditions. Featuring a rated current of 250 A and a voltage rating of up to 690 V, it meets stringent IEC and UL standards for safety and reliability. Its electronic release system enhances operational performance, allowing tailored settings for short-circuit and overload protection. The unit also offers a compact design, optimising space within your electrical installations while ensuring efficient heat dissipation during operation. With multiple certifications, it provides peace of mind, knowing that you're choosing a dependable and high-quality protective solution for your electrical systems.
Dynamic thermal memory features help overcome current peaks during operation
Supports a wide range of applications, including unearthed supply systems
Built-in device fixed mounting ensures ease of installation
Robust design withstands mechanical impact and environmental stresses
IP20 rating protects against direct contact, enhancing user safety
Designed for easy integration in complex switchgear assemblies
Capable of handling high short-circuit breaking currents for advanced safety
Offers customisable settings to adapt to your specific operational requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
