Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- RS Stock No.:
- 246-878
- Mfr. Part No.:
- 191687 NZMH2-4-VX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,758.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,758.20 |
*price indicative
- RS Stock No.:
- 246-878
- Mfr. Part No.:
- 191687 NZMH2-4-VX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Standards/Approvals | IEC, RoHS, IECEN 60947 | |
| Depth | 190mm | |
| Height | 160mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 145mm | ||
Standards/Approvals IEC, RoHS, IECEN 60947 | ||
Depth 190mm | ||
Height 160mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM2 PXR20 circuit breaker is a powerful solution designed to provide superior protection for electrical systems. With its advanced plug-in technology, this circuit breaker ensures reliable performance at a rated current of 250A across four poles. Engineered for robustness, it features electronic release mechanisms and provides LSI overload protection, making it ideal for a variety of applications. This model is compliant with international standards, ensuring safety and reliability in electrical installations. Its compact design facilitates easy installation, making it suitable for modern switchgear setups. The integration of various communication capabilities further enhances its functionality, ensuring operators can easily monitor and manage system performance. Whether you are upgrading an existing assembly or creating a new installation, this circuit breaker stands at the forefront of innovative electrical solutions.
Provides comprehensive protection against overloads and short circuits
Designed for easy integration into existing and new systems
Equipped with USB interface for straightforward configuration and testing
Offers flexibility with optional communication capabilities
Boasts excellent mechanical and electrical lifespan for long-term use
Features advanced climatic proofing for diverse environmental conditions
Ensures user safety with compliance to IP20 protection standards
Utilises a modular design for simplified replacement and maintenance
Delivers high short-circuit breaking capacity for enhanced system safety
Combines cutting-edge technology with proven reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
