Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 243-045
- Mfr. Part No.:
- 191637 NZMN2-4-VX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,236.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,236.91 |
*price indicative
- RS Stock No.:
- 243-045
- Mfr. Part No.:
- 191637 NZMN2-4-VX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Depth | 190mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 145mm | ||
Depth 190mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 circuit breaker represents cutting-edge innovation in high-capacity circuit protection, catering to the rigorous demands of electrical systems. Designed for reliability, this product boasts plug-in technology, ensuring effortless integration into existing setups. With a robust current rating of 250A and a compact design suitable for four-pole configurations, it balances power handling and spatial efficiency perfectly. The circuit breaker complies with IEC standards, promising enhanced safety and performance in various operational scenarios. With features such as programmable electronic release settings and a USB interface for easy configuration, it empowers users to tailor their protection needs effectively. This product is engineered to excel in diverse environments, from industrial applications to commercial installations, making it a versatile choice for modern electrical infrastructure.
Programmable electronic release settings allow for tailored protection
Plug-in technology simplifies installation and maintenance processes
Complies with stringent safety standards for peace of mind
Robust construction ensures longevity and durability in demanding environments
Incorporates a USB interface for seamless configuration and testing
Comprehensive protection against overcurrents, enhancing system reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
