Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 252-741
- Mfr. Part No.:
- 193303 NZMN2-4-VX250-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,816.16
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR17,816.16 |
*price indicative
- RS Stock No.:
- 252-741
- Mfr. Part No.:
- 193303 NZMN2-4-VX250-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Standards/Approvals | IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, RoHS, VDE 0106 Part 110, IEC/EN 60947-2 | |
| Height | 160mm | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 145mm | ||
Standards/Approvals IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, RoHS, VDE 0106 Part 110, IEC/EN 60947-2 | ||
Height 160mm | ||
Depth 190mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM moulded case circuit breaker is an exemplary solution for safeguarding electrical systems against overloads and short circuits. This robust device offers exceptional durability and advanced functionality, making it an ideal choice for industrial and commercial applications. Designed to handle a rated current of 250 A, the circuit breaker combines earth-fault protection with flexibility, ensuring reliability in unearthed supply systems at 690 V. Its sleek design not only facilitates seamless integration into existing infrastructure but also meets stringent compliance standards such as RoHS and IEC/EN 60947. With its innovative features, including a comprehensive protection unit and optional communication capability, this circuit breaker stands out as a premium option for electrical system management, enhancing operational safety and efficiency for a broad range of applications.
Integrated earth fault protection enhances safety and reliability
Advanced electronic release system ensures swift response times
Offers a compact design suitable for various mounting methods
Robust construction guarantees durability in demanding environments
Compliance with international standards ensures compatibility
Optional USB interface facilitates easy configuration and testing
Armed with mechanical and electrical lifespan ratings for long-term use
Maintenance-free operation reduces operational costs
Versatile input connections allow for easy integration into existing systems
User-friendly installation guides ensure straightforward setup
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
