Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

MYR11,183.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,183.63

*price indicative

RS Stock No.:
251-846
Mfr. Part No.:
193301 NZMN2-4-VX100-T
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

100A

Breaking Capacity

3kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

145mm

Standards/Approvals

IEC 60068-2-78, RoHS, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110

Height

160mm

Depth

190mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM2 PXR20 circuit breaker is a pinnacle of reliability and performance in electrical protection, designed to safeguard your systems with advanced technology. This robust device embodies efficiency with its 100A rating, ensuring optimal functionality across various applications. Perfectly crafted for four-pole configurations, it features screw terminals and integrated earth-fault protection that bolsters safety and compliance. With a focus on versatility, the breaker suits unearthed supply systems up to 690V, making it ideal for demanding industrial environments. The sophisticated electronic release system provides precise control over short-circuit and overload protection, ensuring uninterrupted power for critical machinery. This circuit breaker serves not just as a protective mechanism but as an integral part of your electrical infrastructure, reflecting Eaton’s commitment to innovation and quality.

Designed for high operational reliability and efficiency in commercial applications

Enhanced safety through integrated earth-fault protection

Quick installation with user-friendly screw terminals

Flexible performance in unearthed supply systems up to 690V

Electronic release system allows for precise overload and short-circuit management

Optimised for maximum safety and compliance with relevant standards

Supports high-frequency operations, catering to industrial requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy