Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 251-843
- Mfr. Part No.:
- 193289 NZMN2-VX100-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,299.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,299.96 |
*price indicative
- RS Stock No.:
- 251-843
- Mfr. Part No.:
- 193289 NZMN2-VX100-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, RoHS | |
| Width | 115mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, RoHS | ||
Width 115mm | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a remarkable solution for modern electrical installations, designed to deliver exceptional performance and reliability. This advanced circuit breaker integrates cutting-edge technology and features to enhance protection and efficiency in unearthed supply systems at a rated voltage of 690V. With its electronic release system, it ensures rapid response to overloads and short circuits, minimising potential damage to your electrical infrastructure. The product is engineered for ease of use, coming equipped with a USB interface for convenient configuration and testing. Its robust construction meets various compliance standards, making it a solid choice for professional applications where safety and performance are paramount. Whether you're in industrial, commercial, or residential settings, this circuit breaker is tailored to cater to your diverse protection needs.
Enhanced protection with integrated earth-fault current settings
Designed for simple installation with multiple mounting options
Built to withstand rigorous conditions, ensuring longevity and dependability
Electronic mechanism optimises response time during fault conditions
Offers high resistance against environmental factors, confirming its suitability for various applications
Optimised thermal management to reduce risks associated with overheating
Versatile terminal configurations accommodate a variety of conductors
Clear operational indicators enhance user interaction and monitoring
Extensive lifespan ratings decrease maintenance frequency and costs
Comprehensive certifications ensure compliance with international standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
