Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR11,137.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,137.22

*price indicative

RS Stock No.:
251-430
Mfr. Part No.:
193290 NZMN2-VX160-T
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

160mm

Depth

190mm

Width

115mm

Standards/Approvals

RoHS, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series moulded case circuit breaker embodies cutting-edge design with robust electronic protections. Crafted by Eaton, this innovative device stands out for its reliability and efficiency, making it ideal for safeguarding electrical systems in demanding environments. With a rated current of 160A and a compact design, it effortlessly combines performance with versatility. The built-in earth-fault protection ensures that your systems are safeguarded against unexpected electrical issues, preserving equipment integrity and user safety. Suitable for use in unearthed supply systems at voltages up to 690V, the NZM series is engineered for seamless integration, providing peace of mind and exceptional performance in a variety of applications.

Offers advanced electronic release mechanisms for enhanced circuit protection

Provides extensive short-circuit breaking capabilities to manage high fault currents

Facilitates easy installation with multiple mounting options including DIN rail

Incorporates a USB interface for efficient configuration and testing

Features a compact frame design for optimal space utilisation within control panels

Ensures high operational reliability with a lifespan rated for thousands of operations

Equipped with comprehensive compliance to international standards for safety

Includes thorough heat dissipation data for precision in thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy