Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 251-432
- Mfr. Part No.:
- 193296 NZMH2-VX160-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,502.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,502.85 |
*price indicative
- RS Stock No.:
- 251-432
- Mfr. Part No.:
- 193296 NZMH2-VX160-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, RoHS | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 115mm | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, RoHS | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from Eaton's Moeller NZM series is engineered for optimal electrical protection, enhancing safety and efficiency in various applications. Designed to manage a rated current of 160A, this device features robust earth-fault protection and is tailored for three-phase operations. With dimensions carefully crafted for seamless integration, it ensures excellent performance under challenging conditions. The innovative electronic release mechanism promises precise response to fault conditions, while the versatile installation options and compliance with international standards make it an ideal choice for modern electrical systems. This circuit breaker not only adheres to RoHS directives but also meets rigorous criteria for electromagnetic compatibility, ensuring reliable operation across diverse environments.
Engineered for three-phase electrical systems
Advanced electronic release system for enhanced responsiveness
Compliant with international electrical safety standards
Designed for flexible installation within limited spaces
Robust earth-fault protection for increased safety
Excellent thermal stability ensures consistent performance
Integrates seamlessly with Eatons Power Xpert Protection Manager software
Screw terminal connection for secure main circuit links
High degree of protection against dust and moisture
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
