Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

MYR14,132.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,132.62

*price indicative

RS Stock No.:
251-433
Mfr. Part No.:
193302 NZMN2-4-VX160-T
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

160A

Breaking Capacity

3kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

160mm

Width

145mm

Standards/Approvals

IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, RoHS, VDE 0106 Part 110

Depth

190mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM2 PXR20 is engineered to deliver reliable performance in a variety of applications. This advanced circuit breaker seamlessly integrates cutting-edge technologies for comprehensive protection against overcurrent and earth faults while ensuring optimal operational safety. Its robust construction and electronic release system guarantee effective protection for electrical installations, making it ideal for use in industrial settings. Moreover, with a compact design and versatile mounting options, it is well-suited for various panel configurations. The inherent features, such as a temperature rise calculation responsibility and detailed compliance with international standards, ensure assurance in performance and reliability. This circuit breaker exemplifies a commitment to quality craftsmanship and innovative solutions tailored for user needs.

Offers LSI overload protection with both delayed and non-delayed short-circuit protection

Designed with a user-friendly USB interface for efficient configuration and testing

Built to withstand extreme conditions, with an ambient operating temperature range of -25 °C to 70 °C

Supports various terminal capacities, enhancing flexibility during installation

Certifications include RoHS compliance and adherence to IEC standards for added reliability

Features a compact, four-pole design that maximises space efficiency within control cabinets

Equipped with an instantaneous current setting for optimal adjustment in dynamic load conditions

Integrated earth-fault protection ensures safety against potential electrical hazards

Mechanical lifespan estimated at 20,000 operations for increased durability

Degree of protection rated IP40, ensuring resistance against dust and foreign objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy