Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 243-054
- Mfr. Part No.:
- 191660 NZMS2-4-VX160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,158.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,158.96 |
*price indicative
- RS Stock No.:
- 243-054
- Mfr. Part No.:
- 191660 NZMS2-4-VX160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 190mm | |
| Height | 160mm | |
| Standards/Approvals | E | |
| Width | 145mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 190mm | ||
Height 160mm | ||
Standards/Approvals E | ||
Width 145mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is engineered for robust performance in demanding electrical installations. This device guarantees reliable protection and seamless operation with its advanced electronic release system. Designed specifically for a range of applications, including unearthed supply systems at high voltages, it excels in environments where efficiency and safety are paramount. The NZM series incorporates innovative features to ensure thermal stability and electromagnetic compatibility while adhering to stringent industry standards. Users can expect superior operational reliability complemented by a sleek and compact design that fits effortlessly into existing configurations. With the ability to handle substantial currents, this circuit breaker stands as a critical component for any modern electrical assembly, delivering unparalleled performance and peace of mind.
Enhanced LSI overload and short-circuit protection capabilities
USB interface for convenient configuration and testing
Designed to withstand harsh environmental conditions
Extensive range of terminal capacities to accommodate various installations
Meets rigorous standards for corrosion resistance and temperature stability
Electronic release system ensures precision in operation
Supports various mounting options, including DIN rail
Easy installation with comprehensive guidelines provided
Outstanding shock resistance for reliable performance
Complies with RoHS regulations for environmentally conscious usage
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
