Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 239-825
- Mfr. Part No.:
- 191629 NZMN2-VX160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,229.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,229.06 |
*price indicative
- RS Stock No.:
- 239-825
- Mfr. Part No.:
- 191629 NZMN2-VX160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 190mm | |
| Height | 160mm | |
| Width | 115mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 190mm | ||
Height 160mm | ||
Width 115mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 moulded case circuit breaker from Eaton exemplifies superior engineering and innovation. Designed for robust electrical performance, this circuit breaker is customised for applications requiring reliable protection against overloads and short circuits. With a three-pole configuration and a rated current of 160A, it ensures efficient operation for various industrial scenarios. The device stands out with its electronic release mechanism, offering precise tripping characteristics tailored to specific operational requirements. Furthermore, its compatibility with the Power Xpert Protection Manager software enhances configurability and monitoring, ensuring users can maintain optimal system integrity. Ideal for unearthed supply systems at voltages up to 690V, the NZM range is engineered to meet the highest technical standards, combining safety with performance in demanding environments.
Built with advanced electronic release technology for meticulous tripping performance
Compact design enhances installation versatility in various settings
Ideal for use with ungrounded supply systems, showcasing flexibility in application
Ensures compliance with IEC standards, assuring users of its safety credentials
Environmental resilience is bolstered by a broad operating temperature range
Offers optional communication capabilities for integrated system management
Supports quick and efficient installation using both DIN rail and fixed mounting methods
Screw terminal design allows for straightforward connectivity
Designed for heavy-duty applications with a high mechanical lifespan
Circuit breaker includes features for effective shock resistance to enhance durability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
