Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 243-048
- Mfr. Part No.:
- 191643 NZMN2-4-VX160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,904.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,904.25 |
*price indicative
- RS Stock No.:
- 243-048
- Mfr. Part No.:
- 191643 NZMN2-4-VX160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 145mm | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 160mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 145mm | ||
Depth 190mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM circuit breaker is engineered for robust performance and reliability in electrical systems. Featuring the NZM2 frame type, it ensures efficient protection in diverse applications. With a rated current of 160A, this four-pole breaker is designed to handle demanding workloads with ease. Crafted for operational efficiency, it supports screw terminal connections and complies with IEC/EN standards, affirming its quality and functionality for industrial environments. Ideal for use in unearthed supply systems at 690V, the product exemplifies safety and durability, making it a staple for electrical panels.
Designed to provide enhanced protection for electrical circuits
Facilitates easy integration within existing switchgear setups
Offers optional communication capabilities for advanced monitoring
Robust thermal memory for improved operational resilience
Built to meet stringent RoHS compliance for environmentally friendly use
Integrated LSI overload protection enhances operational safety
Shock-resistant framework ensures durability in rigorous environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
