Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 246-864
- Mfr. Part No.:
- 191636 NZMN2-4-VX160/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,516.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,516.51 |
*price indicative
- RS Stock No.:
- 246-864
- Mfr. Part No.:
- 191636 NZMN2-4-VX160/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 145mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 145mm | ||
Height 160mm | ||
Depth 190mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 circuit breaker redefines reliability and advanced performance, crafted specifically for demanding electrical applications. This high-capacity breaker is designed to operate seamlessly in four-pole configurations, ensuring optimal protection and efficiency even in critical conditions. With a robust rating of 160A and variable plug-in technology, it is engineered to provide unparalleled flexibility while accommodating diverse system requirements. The integration of LSI overload protection and both delayed and non-delayed short-circuit mechanisms safeguards your installation against unexpected surges and faults. Designed for ease of integration, it supports the latest communication capabilities, enhancing its adaptability within modern electrical frameworks. The NZM2 series embodies Eaton's commitment to quality and innovation, thus delivering a dependable solution for reliable circuit protection across various applications.
Advanced electronic release system for precise current monitoring
Plug-in design for effortless installation and maintenance
Integrated USB interface allows for easy configuration and testing
Compliant with stringent RoHS directives ensuring environmental safety
Designed to withstand extreme operational temperatures from -25°C to 70°C
Special features enhance flexibility and adaptability for diverse applications
Compact dimensions facilitate efficient use of panel space
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
