Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 243-047
- Mfr. Part No.:
- 191640 NZMN2-4-VX160-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,289.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,289.84 |
*price indicative
- RS Stock No.:
- 243-047
- Mfr. Part No.:
- 191640 NZMN2-4-VX160-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 145mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 145mm | ||
Height 160mm | ||
Depth 190mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series is designed for optimal performance in demanding environments, featuring advanced electronic release technology. Engineered for a rated current of 160 A, this device provides robust protection against electrical faults, ensuring safety and reliability in critical applications. With its four-pole configuration, it is suitable for use in unearthed supply systems up to 690 V, demonstrating versatility across various installations. Its built-in features include LSI overload protection and optional communication capabilities, which empower users with enhanced configuration and testing options. The circuit breakers ability to meet stringent compliance standards reinforces its commitment to quality and performance, making it a trusted choice for professionals in the electrical sector.
Designed for high-performance electrical protection in industrial applications
Incorporates advanced thermal memory technology for reliable fault detection
Equipped with a USB interface for straightforward configuration
Features a high short-circuit breaking capacity to safeguard installations from surges
Supports flexible terminal configurations to suit diverse wiring requirements
Built to withstand harsh environments with robust climatic proofing standards
Mechanical and electrical lifespan ratings ensure long-term durability and reliability
Includes comprehensive compliance certifications for peace of mind in usage
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
