Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 243-043
- Mfr. Part No.:
- 191626 NZMN2-VX160-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,823.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,823.75 |
*price indicative
- RS Stock No.:
- 243-043
- Mfr. Part No.:
- 191626 NZMN2-VX160-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 190mm | |
| Height | 160mm | |
| Width | 115mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 190mm | ||
Height 160mm | ||
Width 115mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series circuit breaker is designed to deliver exceptional protection for your electrical systems. Ideal for critical applications, it combines robust performance with advanced features to ensure safety and reliability. The electronic overload and short-circuit protection mechanisms are tailored to accommodate a variety of electrical environments, making it suitable for both industrial and commercial settings. With a compact design and versatile mounting options, it integrates seamlessly into existing setups, optimising space while maintaining optimal functionality. The unit is engineered to withstand temperatures from -25°C to 70°C, ensuring dependable operation in harsh conditions. Its user-friendly interface, combined with digital communication capabilities, positions it as a leading choice for modern electrical distribution needs.
Robust electronic release system for precise fault detection
Temperature stability verified to support diverse operational environments
Available with additional mounting options for versatile installation
Compliance with international standards ensuring reliability and safety
Designed for frontal connection to streamline installation
Highly efficient heat dissipation for prolonged lifespan
Compact dimensions to save space in control panels
IP66 protection rating with door coupling for enhanced durability
Optimised for use in both unearthed and grounded supply systems
Instantaneous current setting for tailored performance in electrical networks
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
