Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-965
- Mfr. Part No.:
- 192048 NZMN2-PX100-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,057.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,057.13 |
*price indicative
- RS Stock No.:
- 240-965
- Mfr. Part No.:
- 192048 NZMN2-PX100-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 115mm | |
| Standards/Approvals | DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, RoHS, IEC 60068-2-78 | |
| Height | 160mm | |
| Depth | 190mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 115mm | ||
Standards/Approvals DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, RoHS, IEC 60068-2-78 | ||
Height 160mm | ||
Depth 190mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM2 PXR25 is a cutting-edge molded case circuit breaker specifically designed for modern electrical installations. Its exceptional energy measurement capabilities classify it as a class 1 device, making it ideal for advanced energy management in both commercial and industrial environments. This product combines robust functionality with reliable protection, supporting a maximum operational current of 100A across three poles. Its intricate design accommodates complex applications, ensuring outstanding performance even under demanding conditions. The integration of communication features, such as the USB interface for configuration, states its versatility for use in various setups. Moreover, with its commitment to compliance with RoHS and IEC standards, this circuit breaker guarantees not just efficiency but also environmental responsibility.
Incorporates advanced energy measurement for optimal performance
Supports various communication options for custom configurations
Designed to withstand ambient temperatures, catering to diverse environmental conditions
Features electromagnetic compatibility to minimise interference
Offers LSI overload protection for enhanced operational safety
Includes a USB interface that facilitates easy setup and configuration
Houses an electronic release system for precise operational control
Constructed to offer robust corrosion resistance, ensuring longevity
Equipped with a DIN rail mounting option for straightforward integration
Complies with multiple international safety standards, ensuring user confidence
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
