Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 249-045
- Mfr. Part No.:
- 192239 NZMN2-PX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,736.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,736.36 |
*price indicative
- RS Stock No.:
- 249-045
- Mfr. Part No.:
- 192239 NZMN2-PX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2 | |
| Depth | 190mm | |
| Height | 160mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 115mm | ||
Standards/Approvals VDE 0106 Part 110, RoHS, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2 | ||
Depth 190mm | ||
Height 160mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to offer robust protection and energy management capabilities in your electrical systems. With advanced features such as integrated energy measurement class 1, this breaker ensures reliable operation even in demanding environments. Its high capacity of 100A and three-pole configuration allow for versatile application across various settings, providing essential protection against overloads and short circuits. Ideal for users seeking efficient and dependable circuit protection, this product seamlessly combines functionality with ease of use, all while adhering to stringent compliance standards. The ergonomic design facilitates straightforward installation, making it a suitable choice for panel builders and electricians alike. With its advanced overload protection, this circuit breaker is not just a functional element but also an integral part of an efficient power distribution system.
Integrated energy measurement for enhanced monitoring
Suitable for installation in unearthed supply systems
Compact dimensions facilitate space-efficient installation
Withstands extreme temperatures, operational from -25 °C to 70 °C
Easy integration with Modbus RTU for advanced communication capabilities
Lightweight design promotes simple handling and installation
Finger and back-of-hand proof protection ensures user safety
Durable construction meets rigorous environmental standards
Multiple terminal capacities provide design flexibility for various applications
Mechanical lifespan of 20,000 operations ensures long-term reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
