Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR10,031.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,031.31

*price indicative

RS Stock No.:
255-662
Mfr. Part No.:
269262 NZMN2-S200-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

149mm

Standards/Approvals

DIN EN 50274, UL, RoHS, IP66, IEC 60068-2-78, IP40, VDE 0106 Part 110, IP20, IEC 60068-2-30, IEC/EN 60947-2, CSA, CE

Width

105mm

Height

195mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Tripping Characteristics

Short Circuit Protection

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed to ensure reliable protection in electrical systems. Engineered for both safety and performance, this circuit breaker effectively supports three-phase electrical configurations with a robust 200A capacity. It is particularly well-suited for North American applications, complying with stringent RoHS, UL, and CSA standards. With a compact design, it facilitates easy installation while maintaining superior circuit protection and enhanced operational stability. This circuit breaker features a magnetic trip mechanism for rapid disconnection in fault conditions, thereby safeguarding connected equipment. Enhanced climatic proofing allows it to function optimally in diverse environmental conditions, making it an ideal choice for industrial and commercial installations alike.

Offers advanced short-circuit protection to mitigate electrical faults

Designed for high-performance in three-pole configurations

Incudes compliance with multiple international safety standards

Features a robust thermal-magnetic release for improved safety

Maintains operational reliability in extreme temperature ranges

Supports quick and straightforward installation in switchgear

Provides comprehensive protection against electrical shocks

Incorporates damping technology for enhanced impact resistance

Allows for flexible connection options to suit varied applications

Backed by Eaton's reputation for quality and innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy